PDP SEO Portlet

SM15T15CAY

TVS Diode, Bidirectional, 12.8 V, 27.2 V, DO-214AB (SMC), 2 Pin

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM15T15CAY
Secondary Manufacturer Part#: SM15T15CAY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SM15T15CAY is a SM15TY series Automotive 1500 W TVS diode in SMC (JEDEC DO-214AB) package. It is designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar

  • Automotive grade
  • Bidirectional type
  • Low leakage current of 0.2µA max at 25°C and 1µA at 85 °
  • 15.8V max VBR at IBR 1mA
  • Peak pulse power of 1500W (10/1000µs) and 10KW (8/20µs)
  • Stand-off voltage range from 5.8V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.43
5000+
$0.41868
10000+
$0.41058
20000+
$0.40076
40000+
$0.39139