PDP SEO Portlet

SM15T12A

TVS Diode, Transil SM15T Series, Unidirectional, 10.2 V, 21.7 V, SMD, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM15T12A
Secondary Manufacturer Part#: SM15T12A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil SM15T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 1500W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

  • 6.8 to 220V Breakdown voltage range
  • Unidirectional and bidirectional types
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.32797
5000+
$0.31934
10000+
$0.31316
20000+
$0.30567
40000+
$0.29852