PDP SEO Portlet

SM15T10CAY

ESD Suppressor TVS 30KV 2-Pin SMC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM15T10CAY
Secondary Manufacturer Part#: SM15T10CAY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM15TY Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605.The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM15TY are packaged in SMC (SMC footprint in accordance with IPC 7531 standard).

  • Peak pulse power:
  • 1500 W (10/1000 µs)
  • 10 kW (8/20 µs)
  • Stand-off voltage range: from 5.8 V to 70 V
  • Unidirectional and bidirectional types
  • Low leakage current:
  • 0.2 µA at 25 °C
  • 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax:
  • 1250 W (10/1000 µs)
  • JEDEC registered package outline
  • Resin meets UL 94, V0
  • AEC-Q101 qualified
  • Complies with the following standards
  • ISO 10605, C = 150 pF - R = 330 O:30 kV (air discharge)30 kV (contact discharge)
  • ISO 10605 - C = 330 pF, R = 330 O:30 kV (air discharge)30 kV (contact discharge)
  • ISO 7637-21Pulse 1: VS= -100 VPulse 2a: VS=

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.43
    5000+
    $0.4196
    10000+
    $0.41745
    20000+
    $0.4153
    40000+
    $0.41315