SM15T10CA
TVS Diode, SM15T, Bidirectional, 18.6 V, SMD
- RoHS 10 Compliant
- Tariff Charges
Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18.6 V | ||
| DO-214AB (SMC) | ||
| Surface Mount | ||
| 10.5 V | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| SM15TxxCA Series | ||
| 8.55 V | ||
| Bidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |