SLVU2.8-8A1
ESD Protection Device, SOIC, 8 Pins, 600 W, SLVU2
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SLVU2.8-8A1
Secondary Manufacturer Part#: SLVU2.8-8A1
- RoHS 10 Compliant
- Tariff Charges
The SLVU2.8-8A1 is a low voltage ESD Protection Device for Gigabit Ethernet protection. It is designed to be compatible with Gigabit Ethernet and Gigabit PoE. Its low capacitance makes it compatible with Gigabit Ethernet. The surge capability is compatible with IEC 61000-4-5 class 2 (1kV, 42O, 24A).
- 30A 8/20µs Peak pulse current (IPP)
- 1.5pF Low capacitance ©
- 0.2µA Low leakage current IRmax
- ECOPACK®2 compliant component
- -55 to 150°C Junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 pF | ||
| 15 V | ||
| SOIC N | ||
| Bi-Directional | ||
| Surface Mount | ||
| 8 | ||
| 4 | ||
| 150 °C | ||
| -55 °C | ||
| 2.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |