SLVU2.8-4A1
ESD Protection Device, 15 V, SOIC, 8 Pins, 600 W, SLVU2
- RoHS 10 Compliant
- Tariff Charges
The SLVU2.8-4A1 is a low voltage ESD Protection Device for Gigabit Ethernet protection. It is designed to protect Ethernet line. Its low capacitance makes it compatible with Gigabit Ethernet. The surge capability is compatible with IEC 61000-4-5 class 2 (1kV, 42O, 24A).
- 30A 8/20µs Peak pulse current IPP
- 1.5pF Low capacitance (C)
- 0.2µA Low leakage current IRmax
- ECOPACK®2 compliant component
- -55 to 150°C Junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 pF | ||
| 15 V | ||
| SOIC N | ||
| Bi-Directional | ||
| Surface Mount | ||
| 8 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 2.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |