PDP SEO Portlet

SG3524P

Voltage Mode PWM Controller 18V 100mA 16-Pin SO

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SG3524P
Secondary Manufacturer Part#: SG3524P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SG3524 incorporates on a single monolithic chip all the function required for the construction of regulating power suppies inverters or switching regulators. They can also be used as the control element for high power-output applications. The SG3524 family was designed for switching regulators of either polarity, transformer-coupled dc-to-dc converters, transformerless voltage doublers and polarity converter applications employing fixed-frequency, pulse-width modulation techniques. The dual alternating outputs allows either single-ended or push-pull applications. Each device includes an on-ship reference, error amplifier, programmable oscillator, pulse-steering flip flop, two uncommitted output transistors, a high-gain comparator, and current-limiting and shut-down circuitry.

  • COMPLETE PWM POWER CONTROL CIRCUITRY
  • UNCOMMITTED OUTPUTS FOR SINGLEENDED OR PUSH PULL APPLICATIONS
  • LOW STANDBY CURRENT 8mA TYPICAL
  • OPERATION UP TO 300KHz
  • 1% MAXIMUM TEMPERATURE VARIATION OF REFERENCE VOLTAGE
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    45 %
    0 %
    100 ns
    Gold
    260
    45 %
    Surface Mount
    MSL 3 - 168 hours
    2
    16
    2
    Yes
    0 to 70 °C
    70 °C
    0 °C
    100 mA
    18 V
    16SO
    16
    Double Ended Controller
    10 x 4 x 1.65 mm
    No
    SOIC
    40 V
    8 V
    300 kHz
    No
    Flyback, Push-Pull, Push-Pull
    200 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.98
    2000+
    $0.975
    4000+
    $0.97
    8000+
    $0.965
    16000+
    $0.96