PDP SEO Portlet

SG3524N

Voltage Mode PWM Controller 18V 100mA 16-Pin PDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SG3524N
Secondary Manufacturer Part#: SG3524N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SG3524N is a Regulating Pulse-Width Modulator incorporates all the functions required in the construction of a regulating power supply, inverter or switching regulator on a single chip. They also can be used as the control element for high-power-outpu

  • Complete pulse-width modulation (PWM) power-control circuitry
  • Uncommitted outputs for single-ended or push-pull applications
  • 8mA Typical standby current

Technical Attributes

Find Similar Parts

Description Value
No
45 %
0 %
100 ns
Gold
45 %
Through Hole
2
16
2
Yes
0 to 70 °C
70 °C
0 °C
16PDIP
16
Double Ended Controller
20 x 7.1 x 5.1 mm
No
PDIP
40 V
8 V
300 kHz
No
Flyback, Push-Pull, Push-Pull
200 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: