PDP SEO Portlet

SG2525AP013TR

Voltage Mode PWM Controller 400mA 16-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SG2525AP013TR
Secondary Manufacturer Part#: SG2525AP013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SG3525A series of pulse width modulator integrated circuits are designed to offer improved performance and lowered external parts count when used in designing all types of switching power supplies. The on-chip + 5.1 V reference is trimmed to ±1 % and the input common-mode range of the error amplifier includes the reference voltage eliminating external resistors. A sync input to the oscillator allows multiple units to be slaved or a single unit to be synchronized to an external system clock. A single resistor between the CT and the discharge terminals provide a wide range of dead time ad- justment.These devices also feature built-in soft-start circuitry with only an external timing capacitor required. A shutdown terminal controls both the soft-start circuity and the output stages, providing instantaneous turn off through the PWM latch with pulsed shutdown,as well as soft-start recycle with longer shutdown commands. These functions are also controlled by an undervoltage lockout which keeps the outputs off and the soft-start capacitor discharged for sub-normal input voltages. This lockout circuitry includes approximately 500 mV of hysteresis for jitter-free operation. Another feature of these PWM circuits is a latch following the comparator. Once a PWM pulses has been terminated for any reason,the outputs will remain off for the duration of the period. The latch is reset with each clock pulse. The output stages are totem-pole designs capable of sourcing or sinking in excess of 200 mA. The SG3525A output stage features NOR logic, giving a LOW output for an OFF state.

  • 8 TO 35 V OPERATION
  • 5.1 V REFERENCE TRIMMED TO ± 1 %
  • 100 Hz TO 500 KHz OSCILLATOR RANGE
  • SEPARATE OSCILLATOR SYNC TERMINAL
  • ADJUSTABLE DEADTIME CONTROL
  • INTERNAL SOFT-START
  • PULSE-BY-PULSE SHUTDOWN
  • INPUT UNDERVOLTAGE LOCKOUT WITH HYSTERESIS
  • LATCHING PWM TO PREVENT MULTIPLEPULSES
  • DUAL SOURCE/SINK OUTPUT DRIVERS
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    49 %
    0 %
    50 ns
    Gold
    260
    49 %
    Surface Mount
    MSL 3 - 168 hours
    2
    16
    2
    Yes
    -25 to 85 °C
    85 °C
    -25 °C
    16SO N
    16
    Double Ended Controller
    10 x 4 x 1.6 mm
    No
    SOIC N
    35 V
    8 V
    400 kHz
    120 Hz
    Yes
    100 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.05316
    5000+
    $1.04654
    10000+
    $1.02716
    20000+
    $1.00848
    40000+
    $0.99048