SERC816
SERCOS Interface Controller 100-Pin PQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The SERCOS interface controller SERCON816 is an integrated circuit for SERCOS interface communication systems. The SERCOS interface is a digital interface for communication between systems which have to exchange information cyclically at short, fixed intervals (62,5 s to 65 ms). It is appropriate for the synchronous operation of distributed control or test equipment (e.g. connection between drives and numeric control).A SERCOS interface communication system consists of one master and several slaves. These units are connected by a fiber optical ring. This ring starts and ends at the master. The slaves regenerate and repeat their received data or send their own telegrams. By this method the telegrams sent by the master are received by all slaves while the master receives data telegrams from the slaves. The optical fiber assures a reliable high-speed data transmission with excellent noise immunity.The SERCOS interface controller contains all the hardware-related functions of the SERCOS interface and considerably reduces the hardware costs and the computing time requirements of the microprocessor. It is the direct link between the electro-optical receiver and transmitter and the microprocessor that executes the control algorithms. The SERCON816 can be used both for SERCOS interface masters and slaves.The circuit contains the following functions:A serial interface for making a direct connection with the optical receiver and transmitter of the fiber optic ring or with drivers to an electric ring or bus. Data and clock regeneration, the repeater for ring topologies and the serial transmitter and receiver are integrated. The signals are monitored and test signals generated. The serial interface operates up to 16 Mbaud without external circuitry.A dual port RAM (2048 * 16 bit) for control and communication data. The organization of the memory is flexible.Telegram processing for automatic transmission and monitoring of synchronous and data telegrams. Only transmission data wh
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SERCOS Interface Controller | ||
| Gold | ||
| 245 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 100PQFP | ||
| 100 | ||
| Analog | ||
| 20 x 14 x 2.8 mm | ||
| No | ||
| Industrial | ||
| PQFP | ||
| Optical Fiber | ||
| SERCOS Interface Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |