PDP SEO Portlet

SEA01TR

Constant Voltage And Current Controller 8-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SEA01TR
Secondary Manufacturer Part#: SEA01TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SEA01 is a highly integrated solution for SMPS applications requiring precise voltage and current regulation.The device integrates two voltage references, two op-amps (with open-drain outputs), a low-side current sensing circuit and an online digital trimming machine.The internal reference VrefV, along with one op-amp, is the core of the voltage control loop.The internal reference VrefI and the other op-amp make up the current control loop. The embedded digital trimming allows the user, through software, to adjust and permanently store both VrefVand VrefI internal references during the production test of the end product, compensating the tolerance of the external components and the error due to their discretized values. Redundant OTP gives the user a second chance to change the values stored in the non-volatile memory of the IC during the first trimming process.This feature allows having the highest end-product accuracy of voltage and current control without the use of external discrete components or manual intervention.

  • Online digital trimming for the highest end-product accuracy in voltage and current control
  • Automatic operation eliminates manual intervention in the production line
  • Simple and robust trimming protocol and storage
  • Redundant OTP (first and second trimming)
  • Extended operating voltage range
  • Very low quiescent current
  • Offered in an SO8 package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: