PDP SEO Portlet

SD57045-01

Transistor RF FET N-CH 65V 5A 945MHz 3-Pin Case M-250

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: SD57045-01
Secondary Manufacturer Part#: SD57045-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD57045-01 is a common source N-Channel enhancement-mode lateral Field-Effect RF power transistor designed for broadband commercial and industrial applications at frequencies up to 1.0 GHz. The SD57045-01 is designed for high gain and broadband performance operating in common source mode at 28 V. It is ideal for base station applications requiring high linearity.

  • EXCELLENT THERMAL STABILITY
  • COMMON SOURCE CONFIGURATION
  • POUT = 45W WITH 13 dB gain @ 945 MHz
  • BeO FREE PACKAGE
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    5
    65
    3
    1
    200 °C
    93
    M250
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:50  Mult:50  
    USD $:
    50+
    $57.43839
    100+
    $57.14534
    200+
    $56.85228
    400+
    $56.55923
    800+
    $56.26618