PDP SEO Portlet

SD2941-10RW

Power LDMOS Transistor N-Channel 130V 20A 4-Pin Case M-174 Tray

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: SD2941-10RW
Secondary Manufacturer Part#: SD2941-10RW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD2941-10 is a gold metalized N-channel MOS field-effect RF power transistor, intended for use in 50 V dc large signal applications up to 230 MHz. It offers 25% lower RDS(ON) than the industry standard, with 20% higher PSAT than ST's SD2931-10 device. The SD2941-10 is housed in the low thermal non-pedestal package, offering 25% lower thermal resistance than the industry standard, thus rendering it the best-in-class" transistor for ISM applications, where reliability and ruggedness are critical factors."

  • Gold metallization
  • Excellent thermal stability
  • Common source configuration
  • POUT = 175 W min. with 15 dB gain @ 175 MHz
  • Low RDS(on)
  • Thermally enhanced packaging for lower junction temperatures
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:50  Mult:50  
    USD $: