PDP SEO Portlet

SD2933W

Transistor RF FET N-CH 125V 40A 30MHz 5-Pin Case M-177 Tray

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: SD2933W
Secondary Manufacturer Part#: SD2933W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD2933 is a gold metalized N-channel MOS field-effect RF power transistor, intended for use in 50 V dc large signal applications up to 150 MHz. Its special low thermal resistance package makes it ideal for ISM applications, where reliability and ruggedness are critical factors.

  • Gold metalization
  • Excellent thermal stability
  • Common source configuration
  • POUT= 300 W min. with 20 dB gain @ 30 MHz
  • Thermally enhanced packaging for lower junction temperatures
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    40
    125
    5
    150
    30
    200 °C
    648
    M177
    Screw Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:50  Mult:50  
    USD $:
    50+
    $94.93671
    100+
    $94.33962
    200+
    $92.59259
    400+
    $90.90909
    800+
    $89.3568