PDP SEO Portlet

SD2933-03W

50V RF DMOS

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: SD2933-03W
Secondary Manufacturer Part#: SD2933-03W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD2933 is a gold metalized N-channel MOS field-effect RF power transistor, intended for use in 50 V dc large signal applications up to 150 MHz. Its special low thermal resistance package makes it ideal for ISM applications, where reliability and ruggedness are critical factors.

  • Gold metalization
  • Excellent thermal stability
  • Common source configuration
  • POUT= 300 W min. with 20 dB gain @ 30 MHz
  • Thermally enhanced packaging for lower junction temperatures
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:50  Mult:50  
    USD $:
    50+
    $110.27848
    100+
    $109.58491
    200+
    $107.55556
    400+
    $105.6
    800+
    $103.71429