PDP SEO Portlet

SD2932

Power LDMOS Transistor N-Channel 125V 40A 3-Pin Case M-244 Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: SD2932
Secondary Manufacturer Part#: SD2932
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD2932 is a gold metalized N-channel MOS field-effect RF power transistor, intended for use in 50 V dc large signal applications up to 250 MHz

  • Gold metallization
  • Excellent thermal stability
  • Common source configuration, push-pull
  • POUT = 300 W min. with 15 dB gain @ 175 MHz
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    40
    125
    3
    250
    175
    200 °C
    500
    M244
    Screw Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:90  Mult:90  
    USD $: