PDP SEO Portlet

SD2931-11W

Power LDMOS Transistor N-Channel 125V 20A 4-Pin Case M-174 Tray

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: SD2931-11W
Secondary Manufacturer Part#: SD2931-11W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD2931-11 is a gold metallized N-channel MOS field-effect RF power transistor. Being electrically identical to the standard SD2931 MOSFET, it is intended for use in 50 V dc large signal applications up to 230 MHz.

The SD2931-11 is mechanical compatible to the SD2931 but offers in addition a better thermal capability (25% lower thermal resistance), representing the best-in-class transistors for ISM applications, where reliability and ruggedness are critical factors.

  • Gold metallization
  • Excellent thermal stability
  • Common source configuration
  • POUT = 150 W min. with 14 dB gain @ 175 MHz
  • Thermally enhanced packaging for lower junction temperatures
  • GFS and VGS sort marked on unit

Technical Attributes

Find Similar Parts

Description Value
N Channel
20
125
230
200 °C
292
M174
Screw Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$63.12592
100+
$62.80384
200+
$62.48177
400+
$62.1597
800+
$61.83763