PDP SEO Portlet

SD2931-10

Power LDMOS Transistor N-Channel 125V 20A 4-Pin Case M174 Tray

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: SD2931-10
Secondary Manufacturer Part#: SD2931-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD2931-10 is a gold metallized N-channel MOS field-effect RF power transistor. Being electrically identical to the standard SD2931 MOSFET, it is intended for use in 50 V dc large signal applications up to 230 MHz.The SD2931-10 is mechanical compatible to the SD2931 but offers in addition a better thermal capability (25 % lower thermal resistance), representing the best-in-class transistors for ISM applications, where reliability and ruggedness are critical factors.

  • Gold metallization
  • Excellent thermal stability
  • Common source configuration
  • POUT = 150 W min. with 14 dB gain @ 175 MHz
  • Thermally enhanced packaging for lower junction temperatures
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    20
    125
    4
    230
    30
    200 °C
    389
    M174
    Screw Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:50  Mult:50  
    USD $: