PDP SEO Portlet

SCT027H65G3AG

Silicon Carbide MOSFET, Single, N Channel, 60 A, 650 V, 39.3 Milliohms, H2PAK, 7 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SCT027H65G3AG
Secondary Manufacturer Part#: SCT027H65G3AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SCT027H65G3AG is an automotive-grade silicon carbide power MOSFET. This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction. Typical applications include main inverter (electric traction), DC/DC converter for EV/HEV and on-board charger (OBC).

  • Very low RDS(on) over the entire temperature range
  • AEC-Q101 qualified
  • High speed switching performances
  • Very fast and robust intrinsic body diode
  • Source sensing pin for increased efficiency
  • 650V (Vds) drain to source voltage
  • 29mohm RDS(on) typ
  • 60A (ID) drain current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.38228
2000+
$6.34214
4000+
$6.22469
8000+
$6.11152
16000+
$6.0504