PDP SEO Portlet

SA555D

Standard Timer Single 8-Pin SO N Tube

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Timers
Avnet Manufacturer Part #: SA555D
Secondary Manufacturer Part#: SA555D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NE555, SA555, and SE555 monolithic timing circuits are highly stable controllers capable of producing accurate time delays or oscillation. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and the duty cycle are both accurately controlled with two external resistors and one capacitor.The circuit may be triggered and reset on falling waveforms, and the output structure can source or sink up to 200 mA.

  • Low turn-off time
  • Maximum operating frequency greater than 500 kHz
  • Timing from microseconds to hours
  • Operates in both astable and monostable modes
  • Output can source or sink up to 200 mA
  • Adjustable duty cycle
  • TTL compatible
  • Temperature stability of 0.005% per °C
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:2000  
    USD $: