RX95HF-VMD5T
Transceiver IC 1TX 2RX 106Kbps 32-Pin VFQFPN T/R
Manufacturer:STMicroelectronics
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: RX95HF-VMD5T
Secondary Manufacturer Part#: RX95HF-VMD5T
- RoHS 10 Compliant
- Tariff Charges
The RX95HF is an integrated transceiver IC for contactless applications.The RX95HF embeds an Analog Front End to provide the 13.56 MHz Air Interface.The RX95HF supports ISO/IEC 14443 Type A communication in Tag Emulation mode.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 5.5, 2.7 V | ||
| -25 to 85 °C | ||
| 32VFQFPN | ||
| 32 | ||
| 5 x 5 x 0.88 | ||
| No | ||
| Industrial | ||
| VFQFPN | ||
| Transceiver IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |