PDP SEO Portlet

RT2904WHYDT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: RT2904WHYDT
Secondary Manufacturer Part#: RT2904WHYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.15@5V uA
7@5V mV
70 dB
Surface Mount
2
1.2@5V mA
30, 3 V
-40 to 150 °C
8SOIC
T/R
Single
0
Extended Industrial
3V to 30V
General Purpose Amplifier
1.1 MHz
0.6@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: