PDP SEO Portlet

RHRAC164245K1

Level Shifter Transceiver, 54AC164245, 4 Element, 2 V to 6 V, 48 Pins, CFP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: RHRAC164245K1
Secondary Manufacturer Part#: RHRAC164245K1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 54AC164245 is a rad-hard advanced high-speed CMOS, Schmitt trigger 16-bit bidirectional multi-purpose transceiver with 3-state outputs and cold sparing.Designed for use as an interface between a 5 V bus and a 3.3 V bus in mixed 5 V/3.3 V supply systems, it achieves high-speed operation while maintaining the CMOS low-power dissipation.All pins have cold spare buffers to change them to high impedance when VDDis tied to ground.This IC is intended for two-way asynchronous communication between the data buses. The direction of the data transmission is determined by the nDIR inputs.The A port interfaces with the 3.3 V bus but can also operate at 2.3 V. The B port operates with the 5 V bus.

  • Fully compatible with 54ACS164245
  • Dual supply bidirectional level shifter
  • Extended voltage range from 2.3 V to 5.5 V
  • Separated enable pin for 3-state output
  • Schmidt-triggered I/Os: 100 mV hysteresis
  • Internal 26 O limiting resistor on each I/O
  • High speed: Tpd = 8 ns maximum
  • Fail safe
  • Cold spare
  • Hermetic package
  • 100 krad (Si) at any Mil1019 dose rate
  • SEL immune to 110MeV.cm2/mg LET ions
  • RHA QML-V qualified
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:6  Mult:6  
    USD $: