PDP SEO Portlet

RHFLVDS2281K1

Digital Crosspoint Dual 4x4 400Mbps 64-Pin CFLAT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: RHFLVDS2281K1
Secondary Manufacturer Part#: RHFLVDS2281K1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RHFLVDS2281 is an 8-channel, 4x4 crosspoint switch base, on low voltage differential signaling (LVDS) for low-power and high-speed communications. The two 4x4 multiplexers allow connection from any of the four inputs to any of the four outputs. Packaged and qualified for use in aerospace environments in a low-power, fast-transmission standard, the RHFLVDS2281 operates at 3.3 V power supply (3.6 V max. operating and 4.8 V AMR) and a common mode of -4 V to +5 V. The LVDS outputs operate over a controlled impedance of 100-ohm transmission media that may be printed circuit board traces, back planes, or cables. The circuit features an internal fail-safe function to ensure a known state in case of an input short circuit or a floating input. All pins have cold spare buffers to ensure they are in high impedance when VCC is tied to GND. The RHFLVDS2281 can operate over a wide temperature range of -55 °C to +125 °C and it is housed in an hermetic Ceramic Flat-64 package.

LVDS input/output Multiple configuration: Mux, repeater and splitter ANSI TIA/EIA-644 compliant 400 Mbps LVDS (200 MHz) 200 MHz clock channel Cold spare on all pins Fail-safe function 3.3 V operating power supply 4.8 V absolute rating Hermetic package Power consumption: 220 mW at 3.3 V Large input common mode: -4 V to +5 V Guaranteed up to 300 krad TID SEL immune up to 135 MeV.cm²/mg SET/SEU immune up to 22 MeV.cm²/mg

Technical Attributes

Find Similar Parts

Description Value
4 x 4
Yes
300 krad
LVDS
400 Mbps
Surface Mount
5.25, 4.75, 5 V
-55 to 125 °C
LVDS
64CFLAT
Single
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $: