RHFLVDS2281K01V
Digital Crosspoint Dual 4x4 400Mbps 64-Pin CFLAT
- RoHS 10 Compliant
- Tariff Charges
The RHFLVDS2281 is an 8-channel, 4x4 crosspoint switch base, on low voltage differential signaling (LVDS) for low-power and high-speed communications. The two 4x4 multiplexers allow connection from any of the four inputs to any of the four outputs. Packaged and qualified for use in aerospace environments in a low-power, fast-transmission standard, the RHFLVDS2281 operates at 3.3 V power supply (3.6 V max. operating and 4.8 V AMR) and a common mode of -4 V to +5 V. The LVDS outputs operate over a controlled impedance of 100-ohm transmission media that may be printed circuit board traces, back planes, or cables. The circuit features an internal fail-safe function to ensure a known state in case of an input short circuit or a floating input. All pins have cold spare buffers to ensure they are in high impedance when VCC is tied to GND. The RHFLVDS2281 can operate over a wide temperature range of -55 °C to +125 °C and it is housed in an hermetic Ceramic Flat-64 package.
LVDS input/output Multiple configuration: Mux, repeater and splitter ANSI TIA/EIA-644 compliant 400 Mbps LVDS (200 MHz) 200 MHz clock channel Cold spare on all pins Fail-safe function 3.3 V operating power supply 4.8 V absolute rating Hermetic package Power consumption: 220 mW at 3.3 V Large input common mode: -4 V to +5 V Guaranteed up to 300 krad TID SEL immune up to 135 MeV.cm²/mg SET/SEU immune up to 22 MeV.cm²/mg
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
4 x 4 | ||
Yes | ||
300 krad | ||
LVDS | ||
400 Mbps | ||
Surface Mount | ||
3.6, 3, 3.3 V | ||
-55 to 125 °C | ||
LVDS | ||
64CFLAT | ||
Single | ||
1 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |