PDP SEO Portlet

RHFL7913KPA1

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: RHFL7913KPA1
Secondary Manufacturer Part#: RHFL7913KPA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 V
1.3 V
-12 to -1.3 V
8.3 °C/W
Tin-Lead
0.2 %
0.5 %
220
-3 mA
Surface Mount
1
16
1
-55 to 125 °C
125 °C
-55 °C
2 A
Adjustable
-1.2 to -9.5 V
16CFLAT
16
Negative
9.91 x 6.91 x 2.72 mm
Adj 2A LDO Voltage Regulators
CFPAK
-0.75@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:5  
USD $: