PDP SEO Portlet

RHFAC14K1

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, CFP, 54ACxxxx

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: RHFAC14K1
Secondary Manufacturer Part#: RHFAC14K1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 54AC and 54ACT series represent over 60 product types with different high-speed CMOS functions, specifically designed to meet the radiation requirements of the aerospace industry. They include a large set of gates, flip-flops, multiplexers, counters, bus interfaces, and several other functions. Their radiation hardness, immunity from single event latch-up (SEL) and single event upset (SEU), and housing in hermetic packages make them suitable for the most difficult environmental conditions. The complete specification for each type is available from the DSCC web site: www.dscc.dla.mil. STMicroelectronics guarantees full compliance of qualified parts with these DSCC specifications.

  • AC: 2 to 6 V operating voltage
  • ACT: 4.5 to 5.5 V operating voltage
  • High speed TPD = 4.5 ns (typ.)
  • Low DC power dissipation: 8 µA max.
  • Symmetrical 24 mA output characteristics
  • High noise immunity: 28% of min. VCC
  • Power-down input protection
  • Balanced propagation delays
  • Improved electrical latch-up immunity
  • Controlled rise and fall times
  • Operating temperature: - 55 to 150 °C
  • Hermetic packages
  • Rad-hard: 300 kRad TID at any Mil1019 dose rates
  • SEL immune to 110 MeV/cm²/mg LET ions
  • RHA QML-V qualified
  • Same die and electrical specification for engineering and flight models
  • Technical Attributes

    Find Similar Parts

    Description Value
    300 krad
    Schmitt Trigger
    Tin-Lead
    AC
    260
    50 mA
    6 V
    80 uA
    2 V
    Surface Mount
    6
    Schmitt Trigger
    14CFPAK
    14
    9.95 x 6.91 x 1.95 mm
    Yes
    CFPAK
    2.5|3.3|5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:10  Mult:10  
    USD $: