PDP SEO Portlet

RHF484K-01V

OP Amp Quad Current Fdbk R-R I/O ±7V/14V 14-Pin CFLAT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: RHF484K-01V
Secondary Manufacturer Part#: RHF484K-01V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RHF484 is a rail-to-rail, precision, bipolar, quad, operational amplifier featuring a lowinput offset voltage and a wide supply voltage. Designed to increase tolerance to radiation,the RHF484 is housed in a hermetic 14-pin flat package, making it an ideal product for spaceapplications and harsh environments.

  • Bandwidth: 8 MHz gain bandwidth product
  • Rail-to-rail input/output
  • Low input offset voltage: 60 µV typ
  • Supply current: 2.2 mA typ per amplifier
  • Operating from 4 to 14 V
  • Input bias current: 6 nA typ
  • ELDRS free up to 100 krad
  • SEL immune at LET = 120 MEV.cm2/mg at 125 °C
  • SET characterized
  • High radiation immunity: 300 krad TID at high-dose rate
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 209 Weeks
    Price for: Each
    Quantity:
    Min:10  Mult:10  
    USD $: