PDP SEO Portlet

RHF310AK1

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: RHF310AK1
Secondary Manufacturer Part#: RHF310AK1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
300 krad
Gold
260 °C
12@±2.5V|5@±2.5V uA
6.5@±2.5V mV
57 dB
Surface Mount
1
0.53@±2.5V mA
±2.5|4.5 to 5.5 V
-55 to 125 °C
8CFPAK
8
Dual|Single
6.48 x 6.48 x 2.44 mm
Yes
Military
CFPAK
4.5V to 5.5V
115@±2.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $: