PDP SEO Portlet

RHF1401KSO1

Analog to Digital Converter, 14 bit, Pipelined, 20 MSPS, Differential, Single Ended, 2.3 V to 2.7 V, 48 Pins, CSOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: RHF1401KSO1
Secondary Manufacturer Part#: RHF1401KSO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RHF1401 is a 14-bit analog-to-digital converter that uses pure (ELDRS-free) CMOS 0.25 µm technology combining high performance, radiation robustness and very low power consumption.The RHF1401 is based on a pipeline structure and digital error correction to provide excellent static linearity. Specifically designed to optimize power consumption, the device only dissipates 85 mW at 20 Msps, while maintaining a high level of performance. The device also integrates a proprietary track-and-hold structure to ensure a large effective resolution bandwidth.Voltage references are integrated in the circuit to simplify the design and minimize external components. A tri-state capability is available on the outputs to allow common bus sharing. A data-ready signal, which is raised when the data is valid on the output, can be used for synchronization purposes.The RHF1401 has an operating temperature range of -55° C to +125° C and is available in a small 48-pin ceramic SO-48 package.

  • Qml-V qualified, smd 5962-06260
  • Rad hard: 300 kRad(Si) TID
  • Failure immune (SEFI) and latch-up immune (SEL) up to 120 MeV-cm2/mg at 2.7 V and 125° C
  • Hermetic package
  • Tested at Fs= 20 Msps
  • Low power: 85 mW at 20 Msps
  • Optimized for 2 Vpp differential input
  • High linearity and dynamic performances
  • 2.5 V/3.3 V compatible digital I/O
  • Internal reference voltage with external reference option
  • Technical Attributes

    Find Similar Parts

    Description Value
    Pipelined
    CSOIC
    Surface Mount
    Differential, Single Ended
    1
    48
    2.7, 2.3, 2.5 V
    125 °C
    -55 °C
    Single 14-Bit Pipelined ADCs
    14 Bits
    20 Msps
    2.7 V
    2.3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A001.A.2.C
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  2.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:5  Mult:1  
    USD $: