PDP SEO Portlet

RHF1201KSO1

Analog to Digital Converter, 12 bit, Pipelined, 50 MSPS, Differential, Single Ended, 2.3 V to 2.7 V, 48 Pins, CSOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: RHF1201KSO1
Secondary Manufacturer Part#: RHF1201KSO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RHF1201 is a 12-bit, 50 Msps sampling frequency analog-to-digital converter that uses pure (ELDRS-free) CMOS 0.25 µm technology combining high performance, radiation robustness, and very low power consumption. The device is based on a pipeline structure and digital error correction to provide excellent static linearity. Specifically designed to optimize the speed power consumption ratio, the RHF1201 integrates a proprietary track-and-hold structure making it ideal for IF-sampling applications up to 150 MHz. A voltage reference network is integrated in the circuit to simplify the design and minimize external components. A tri-state capability is available on the outputs to allow common bus sharing. Output data can be coded in two different formats. A Data Ready signal, raised when the data is valid on the output, can be used for synchronization purposes.

  • Qml-V qualified, smd 5962-05217
  • Rad-hard: 300 kRad(Si) TID
  • Failure immune (SEFI) and latchup immune (SEL) up to 120 MeV-cm2/mg at 2.7 V and 125 °C
  • Hermetic package
  • Wide sampling range
  • Tested at 50 Msps
  • OptimwattTM adaptive power: 44 mW at 0.5 Msps and 100 mW at 50 Msps
  • Optimized for 2 Vpp differential input
  • SFDR up to 75 dB at FS = 50 Msps, Fin = 15 MHz
  • 2.5 V/3.3 V compatible digital I/O
  • Built-in reference voltage with external bias capability
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A001.A.2.C
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:5  Mult:5  
    USD $: