PDP SEO Portlet

RHF1009AK1

V-Ref Adjustable/Precision 2.5V To 5.5V 12mA 10-Pin CFLAT Strip

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: RHF1009AK1
Secondary Manufacturer Part#: RHF1009AK1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RHF1009A is a low-power adjustable 2.5 V voltage reference dedicated to space applications.Mounted in a Flat-10 ceramic package, the RHF1009A uses dedicated architecture and design rules to provide the best immunity against radiation.A very low operating current and very good stability over a wide temperature range of -55°C to +125°C make the RHF1009A particularly suitable for precision and power saving.

  • Adjustable shunt, 2.5 V to 5.5 V
  • High precision ±0.2 % at 2.5 V at 25 °C
  • Wide operating current: 60 µA to 12 mA
  • 30 ppm/°C maximum temperature range at 2.5 V
  • Stable on capacitive load
  • ELDRS-free up to 300 krad
  • 300krad high/low dose rate
  • SEL-free up to 120MeV.cm²/mg
  • SET characterized
  • Technical Attributes

    Find Similar Parts

    Description Value
    300 krad
    0.2 %
    Gold
    Surface Mount
    10
    -55 to 125 °C
    125 °C
    -55 °C
    12 mA
    10CFLAT
    10
    Yes
    5.5 V
    2.5 V
    Military
    CFPAK
    30ppm/°C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:6  Mult:1  
    USD $: