PDP SEO Portlet

RH-PM4424LK1

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: RH-PM4424LK1
Secondary Manufacturer Part#: RH-PM4424LK1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 krad
Non-Inverting
High and Low Side
110 ns
CMOS|TTL
CMOS, TTL, TTL
Gold
30 ns
110 ns
30 ns
Surface Mount
2
10
2
2
-55 to 125 °C
125 °C
-55 °C
110 ns
10FLAT
5.5 A
10
IGBT, MOSFET, Mosfet
6.48 x 6.48 x 2.44 mm
Yes
Military
4.5 A
4.5 A
FPAK
18 V
4.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  10
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $: