PDP SEO Portlet

RBO40-40G

Reversed Battery And Overvoltage Protection 3-Pin(2+Tab) D2PAK Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Other Discretes
Avnet Manufacturer Part #: RBO40-40G
Secondary Manufacturer Part#: RBO40-40G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Designed to protect against battery reversal and load dump overvoltages in automotive applications, this monolithic component offers multiple functions in the same package:D1 : reversed battery protectionT1 : clamping against negative overvoltagesT2 : Transil function against “load dump” effect.

  • PROTECTION AGAINST LOAD DUMP" PULSE
  • 40A DIODE TO GUARD AGAINST BATTERY REVERSAL
  • MONOLITHIC STRUCTURE FOR GREATER RELIABILITY
  • BREAKDOWN VOLTAGE : 24 V min.
  • CLAMPING VOLTAGE : ± 40 V max.
  • COMPLIANT WITH ISO / DTR 7637
  • "

    Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:50  
    USD $:
    500+
    $1.49297
    1000+
    $1.45368
    2000+
    $1.42555
    4000+
    $1.39144
    8000+
    $1.35892