PDP SEO Portlet

RBO40-40G-TR

ESD Protection Device, 40 V, TO-263 (D2PAK), 3 Pins, 1.9 V, 1.5 kW, RBO40

Manufacturer:STMicroelectronics
Product Category: Discretes, Other Discretes
Avnet Manufacturer Part #: RBO40-40G-TR
Secondary Manufacturer Part#: RBO40-40G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RBO40-40G-TR is a Reversed Battery and Overvoltage Protection Device protects against battery reversal and load dump over-voltages in automotive applications. The monolithic component offers multiple functions as reversed battery protection, clamping against negative over-voltages and Transil function against load dump effect.

  • Protection against load dump pulse
  • 40A Diode to guard against battery reversal
  • Monolithic structure for greater reliability
  • Compliant with ISO/DTR 7637
  • -40 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.65743
2000+
$1.61382
4000+
$1.58258
8000+
$1.54471
16000+
$1.50861