PDP SEO Portlet

POWERSTEP01

DC/DC Switching Regulator, Adjustable, Synchronous Buck-Boost, 1 Output, 1.2 V to 5.5 V, 2 A, 2 MHz, 20 Pins, Flip Chip

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: POWERSTEP01
Secondary Manufacturer Part#: POWERSTEP01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

POWERSTEP01 is a system-in-package integrating 8 N-channel 16mohm MOSFET for stepper applications up to 85V with an SPI programmable controller, providing a full digital control of the motion through a speed profile generation and positioning calculations. It integrates a dual low RDS(on) full-bridge with embedded non-dissipative overcurrent protection. The device can operate with both voltage mode driving and advanced current control fitting different application needs. The digital control core can generate user’s defined motion profiles with acceleration, deceleration, speed or a target position easily programmed through a dedicated register set. All application commands and data registers, including those used to set analogue values (i.e. current protection trip point, dead time, PWM frequency, etc.) are sent through a standard 5Mbit/s SPI.

  • Power SIP integrating a programmable microstepping controller and 8 N-channel power MOSFETs
  • Operating voltage range from 7.5V to 85V
  • 10ARMS maximum output current
  • Adjustable output slew rate
  • Programmable speed profile, up to 1/128 microstepping, sensorless stall detection
  • Integrated voltage regulators
  • SPI interface
  • Low quiescent standby currents
  • Programmable non-dissipative overcurrent protection, overtemperature protection
  • Available in a 89 pin VFQFPN package

Technical Attributes

Find Similar Parts

Description Value
Microstepping Controller
Surface Mount
MSL 3 - 168 hours
2
3.3 V
-40 to 150 °C
100 V
11VFQFPN
11
11 x 14 x 0.88
VFQFPN
Bipolar Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  1840.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:136  Mult:1  
USD $:
136+
$6.77772
272+
$6.73509
544+
$6.61037
1088+
$6.49018
2176+
$6.37429