PM8908TR
DDR Termination Regulator, DDR3, DDR4, 1 V to 3.5 V, 80 uA, 20 Pins, QFN
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, DDR Termination Regulators
Avnet Manufacturer Part #: PM8908TR
Secondary Manufacturer Part#: PM8908TR
- RoHS 10 Compliant
- Tariff Charges
The PM8908 is a high efficiency monolithic step down switching regulator designed mainly for the DDR termination. The IC operates from 1 V to 3.5 V input voltage (VIN). The device uses a COT control loop that provides very good performances in terms of lo
- Integrated MOSFETs for high efficiency
- Current COT architecture
- 1 V to 3.5 V input voltage (VIN)
- 5.0 V supply voltage (VCC)
- Constant frequency mode
- 1% output voltage accuracy
- Two programmable switchi
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |