PDP SEO Portlet

PM8841D

MOSFET Driver, Single, Low Side, 1.1 A, 11 V to 18 V, 30 ns, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: PM8841D
Secondary Manufacturer Part#: PM8841D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PM8841D is a high frequency single channel low-side MOSFET driver in a 5 pin SOT23 package. It is specifically designed to work with digital power conversion microcontrollers, such as the STMicroelectronics STLUX™ family of products. The PM8841 output can

  • External reference for input threshold
  • Wide supply voltage range (10V ÷ 18V)
  • Input and output pull-down resistors
  • Short propagation delays
  • Input and output UVLO
  • Wide operating temperature range from -40°C to

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
Non-Isolated
Logic
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
1
-40 to 125 °C
0.05 Ohm
5SOT-23
1 A
5
MOSFET
2.9 x 1.6 x 1.05
No
Extended Industrial
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33532
6000+
$0.33321
12000+
$0.32704
24000+
$0.32328
48000+
$0.3216