PM8834
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: PM8834
Secondary Manufacturer Part#: PM8834
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| Isolated | ||
| 25 ns | ||
| CMOS|TTL | ||
| CMOS, TTL, TTL | ||
| Gold | ||
| 260 | ||
| 75 ns | ||
| 40 ns | ||
| 75 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 105 °C | ||
| 125 °C | ||
| -40 °C | ||
| 30 ns | ||
| 0.7, 1 Ohm | ||
| 8SO N | ||
| 5 A | ||
| 8 | ||
| IGBT, MOSFET, Mosfet | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| 5 A | ||
| 4 A | ||
| SOIC N | ||
| 18 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |