PM8805TR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, PoE - Power Over Ethernet Controllers
Avnet Manufacturer Part #: PM8805TR
Secondary Manufacturer Part#: PM8805TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 27 % | ||
| VFQFPN | ||
| Surface Mount | ||
| 57 V | ||
| 2 | ||
| 43 | ||
| 150 °C | ||
| -40 °C | ||
| 2 A | ||
| 2 A | ||
| PD Controller | ||
| IEEE 802.3bt | ||
| 99.9 W | ||
| 33.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |