PDP SEO Portlet

PM8803

Interface and PWM Controller 20-Pin HTSSOP EP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: PM8803
Secondary Manufacturer Part#: PM8803
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PM8803 integrates a standard compliant Power over Ethernet (PoE) interface and a current mode PWM controller to simplify the design of the power supply sections of all powered devices. The PoE/PoE+ interface incorporates all the functions required by the IEEE 802.3at including detection, classification, undervoltage lockout (UVLO) and in-rush current limitation.The PM8803 specifically performs IEEE802.3at Layer1 hardware classification, providing an indication of Type 2 PSE successful detection to the rest of the system.The PM8803 has been designed to work with power either from the Ethernet cable or from an external power source such as a wall adapter, ensuring prevalence of the auxiliary source with respect to the PoE. The DC/DC section of the PM8803 features a programmable oscillator frequency, an adjustable slope compensation, dual complementary low-side drivers, programmable dead time and an internal temperature sensor.The PM8803 targets high-efficiency conversion at all load conditions supporting flyback, forward, forward with active clamp converters and synchronous rectification.

  • IEEE 802.3at compliant PD interface
  • Works with power supplied from Ethernet LAN cables or from local auxiliary sources
  • Successful IEEE802.3at Layer1 classification indicator
  • Integrated 100 V, 0. 45 O, 1 A hot-swap MOSFET
  • Accurate 140 mA typ. inrush current level
  • Programmable classification current
  • Programmable DC current limit up to 1 A
  • Integrated high-voltage startup bias regulator
  • Thermal shutdown protection
  • Current mode pulse width modulator
  • Programmable oscillator frequency
  • 80% maximum duty cycle with internal slope compensation
  • Support for flyback, forward, forward active clamp, flyback with synchronous rectification
  • Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    MSL 3 - 168 hours
    20
    20HTSSOP EP
    20
    6.5 x 4.4 x 1 mm
    HTSSOP EP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:1480  Mult:74  
    USD $:
    1480+
    $3.04696
    2960+
    $3.0278
    5920+
    $2.97173
    11840+
    $2.9177
    23680+
    $2.8656