PDP SEO Portlet

PM6686

Step Down Controller 32-Pin VFQFPN EP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: PM6686
Secondary Manufacturer Part#: PM6686
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PM6686 is a dual step-down controller specifically designed to provide extremely high efficiency conversion, with lossless current sensing technique. The constant on-time architecture assures fast load transient response and the embedded voltage feed-forward provides nearly constant switching frequency operation. Pulse skipping technique increases efficiency at very light load. Moreover a minimum switching frequency of 33 kHz is selectable to avoid audio noise issues. The PM6686 provides a selectable switching frequency, allowing three different values of switching frequencies for the two switching sections. The output voltages OUT1 and OUT2 can be programmed to regulate 1.5 V/5 V and 1.05 V/3.3 V outputs respectively or can deliver two adjustable output voltages. An optional external charge pump can be monitored.This device embeds a linear regulator that can provide 3.3 V/5 V or an adjustable voltage from 0.7 V to 4.5 V output. The linear regulator provides up to 100 mA output current. LDO can be bypassed with the switching regulator outputs or with an external power supply (switchover function).When in switchover, the LDO output can source up to 200 mA.

  • 5.5 V to 28 V input voltage range
  • Dual fixed OUT1 = 1.5 V/5 V and OUT2 = 1.05 V / 3.3 V outputs or adjustable OUT1 = 0.7 V to 5.5 V and OUT2 = 0.7 V to 2.5 V outputs, ± 1.5% accuracy over valley regulation
  • Low-side MOSFETs' RDS(on) current sensing and programmable current limit
  • Constant ON-time control
  • Frequency selectable
  • Soft-start internally fixed at 2 ms and soft-stop
  • Selectable pulse skipping at light loads
  • Selectable minimum frequency (33 kHz) in pulse skip mode
  • Independent Power Good and EN signals
  • Latched OVP and UVP
  • Charge pump feedback
  • Fixed 3.3 V/5.0 V, or adjustable output 0.7 V to 4.5 V, ± 1.5% (LDO): 200 mA
  • 3.3 V reference voltage ± 2.0%: 5 mA
  • 2.0 V reference voltage ± 1.0%: 50 µA
  • Technical Attributes

    Find Similar Parts

    Description Value
    VFQFPN EP
    32
    -40 to 85 °C
    5 x 5 x 0.88 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2940  Mult:490  
    USD $:
    2940+
    $1.9428
    5880+
    $1.93298
    11760+
    $1.92317
    23520+
    $1.91336
    47040+
    $1.90355