PDP SEO Portlet

PM6680TR

DC/DC Controllers, 2 Output, Buck (Step Down), 4.5 V to 5.5 V, 32 Pins, VFQFPN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: PM6680TR
Secondary Manufacturer Part#: PM6680TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PM6680 is a dual step-down controller specifically designed to provide extremely high efficiency conversion, with lossless current sensing technique. The constant on-time architecture assures fast load transient response and the embedded voltage feed-forward provides nearly constant switching frequency operation. An embedded integrator control loop compensates the DC voltage error due to the output ripple. Pulse skipping technique increases efficiency at very light load. Moreover a minimum switching frequency of 33kHz is selectable to avoid audio noise issues. The PM6680 provides a selectable switching frequency, allowing three different values of switching frequencies for the two switching sections. The output voltages OUT1 and OUT2 can be adjusted from 0.9 V to 5.5 V and from 0.9 V to 3.3 V respectively.

  • 6V to 28V input voltage range
  • Adjustable output voltages
  • 5V always voltage available deliver 100mA peak current
  • 1.237V ±1% reference voltage available
  • Lossless current sensing using low side MOSFETs RDS(on)
  • Negative current limit
  • Soft-start internally fixed at 2ms
  • Soft output discharge
  • Latched OVP and UVP
  • Selectable pulse skipping at light loads
  • Selectable minimum frequency (33kHz) in pulse skip mode
  • 4mW maximum quiescent power
  • Independent power good signals
  • Output voltage ripple compensation
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    Surface Mount
    MSL 3 - 168 hours
    2
    32
    3
    4.5, 5.5 V
    -10 to 125 °C
    85 °C
    -40 °C
    0.33 A
    5|0.9 to 5.5|0.9 to 3.3 V
    32VFQFPN
    32
    5 x 5 x 0.88 mm
    VFQFPN
    5.5 V
    4.5 V
    500 kHz
    Synchronous Buck Controller

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  18000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.70868