PDP SEO Portlet

PM6680ATR

DC/DC Controllers, 2 Output, Buck (Step Down), 4.5 V to 5.5 V, 32 Pins, VFQFPN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: PM6680ATR
Secondary Manufacturer Part#: PM6680ATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PM6680A is a dual step-down controller specifically designed to provide extremely high efficiency conversion, with losses current sensing technique. The constant on-time architecture assures fast load transient response and the embedded voltage feed-forwa

  • 6V to 36V input voltage range
  • Adjustable output voltages
  • 5V LDO delivers 100mA peak current
  • 1.237V ±1% reference voltage available externally
  • Current sensing using low side MOSFETs RDS(on)
  • Valley

  • Technical Attributes

    Find Similar Parts

    Description Value
    Step Down Controller
    Matte Tin
    260
    Surface Mount
    MSL 3 - 168 hours
    -40 to 125 °C
    32VFQFPN
    5 x 5 x 0.88 mm
    No
    Automotive
    VFQFPN
    Step Down Controller

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.96
    6000+
    $1.95
    12000+
    $1.94
    24000+
    $1.93
    48000+
    $1.92