PDP SEO Portlet

PEP01-5841

Power Over Ethernet Power Supply Protection 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: PEP01-5841
Secondary Manufacturer Part#: PEP01-5841
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PEP01-5841 has been designed to protect power over Ethernet PSE equipment against line overvoltages. It embeds 4 decoupling capacitors to stabilize power supplies.It is compatible with IEEE 802.3af-2003 and IEEE 802.3at-2008 requirements and it allows PoE based systems to be protected against both electrical overstress (EOS) and electrostatic discharges (ESD) according to IEC61000-4-5 and IEC61000-4-2.The low clamping voltage (100 V) makes it compatible with PMOS and PSE controller technologies. Developed in Planar technology, it provides high reliability level.Packaged in SO-8, this minimizes PCB consumption (footprint in accordance with the IPC 7531 standard).

  • Peak pulse power: up to 2.7 kW (8/20 µs)
  • Stand-off voltage: 58 V
  • 4 unidirectional Transils™ and 4 decoupling capacitances
  • Low clamping voltage: 100 V
  • Low leakage current:
  • 0.2 µA at 25 °C
  • 1 µA at 85 °C
  • Operating Tjmax: 150 °C
  • JEDEC registered package outline
  • Complies with the following standards
  • IEC61000-4-2 level 415 kV (air discharge)8 kV (contact discharge)
  • IEC61000-4-5 level 2±1 kV 42 O
  • IEEE 802.3af-2003
  • IEEE 802.3at-2008
  • Technical Attributes

    Find Similar Parts

    Description Value
    8
    -55 to 150 °C
    5 x 4 x 1.65 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.31216
    5000+
    $0.30395
    10000+
    $0.29806
    20000+
    $0.29093
    40000+
    $0.28413