PDP SEO Portlet

PD57060S-E

Transistor RF FET N-CH 65V 7A 945MHz 3-Pin PowerSO-10RF Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: PD57060S-E
Secondary Manufacturer Part#: PD57060S-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a common source N-channel, enhancement-mode lateral field-effect RF power MOSFET. It is designed for high gain, broad band commercial and industrial applications. It operates at 28 V in common source mode at frequencies up to 1 GHz. The devi

  • Excellent thermal stability
  • Common source configuration
  • POUT = 60 W with 14.3dB gain@ 945 MHz/28 V
  • New RF plastic package
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    7
    65
    3
    1
    890
    165 °C
    79
    PowerSO-10RF
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290040
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:400  Mult:50  
    USD $:
    400+
    $41.35443
    800+
    $41.09434
    1600+
    $40.33333
    3200+
    $39.6
    6400+
    $39.2064