PDP SEO Portlet

PD55025-E

Transistor RF FET N-CH 40V 7A 500MHz 3-Pin PowerSO-10RF Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: PD55025-E
Secondary Manufacturer Part#: PD55025-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a common source N-channel, enhancement-mode lateral field-effect RF power transistor. It is designed for high gain, broad band commercial and industrial applications. It operates at 12 V in common source mode at frequencies up to 1 GHz. The device boasts the excellent gain, linearity and reliability of ST’s latest LDMOS technology mounted in the first true SMD plastic RF power package, PowerSO-10RF. The device’s superior linearity performance makes it an ideal solution for car mobile radio. The PowerSO-10 plastic package, designed to offer high reliability, is the first ST JEDEC approved, high power SMD package. It has been specially optimized for RF needs and offers excellent RF performance and ease of assembly. Mounting recommendations are available in www.st.com/rf/ (look for application note AN1294).

  • Excellent thermal stability
  • Common source configuration
  • POUT = 25 W with 14.5dB gain @ 500 MHz / 12.5 V
  • New RF plastic package
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    7
    40
    3
    1
    175
    165 °C
    79
    PowerSO-10RF
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541210095
    Schedule B: 8541210080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:400  Mult:400  
    USD $:
    400+
    $19.3038
    800+
    $19.18239
    1600+
    $18.82716
    3200+
    $18.48485
    6400+
    $18.3072