PDP SEO Portlet

PD55015STR-E

Transistor RF FET N-CH 40V 5A 500MHz 3-Pin PowerSO-10RF T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: PD55015STR-E
Secondary Manufacturer Part#: PD55015STR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PD55015-E is a common source N-channel, enhancement-mode lateral field-effect RF power transistor. It is designed for high gain, broad band commercial and industrial applications. It operates at 12 V in common source mode at frequencies of up to 1 GHz. The PD55015-E boasts the excellent gain, linearity and reliability thanks to ST’s latest LDMOS technology mounted in the first true SMD plastic RF power package, the PowerSO-10RF.The PD55015-E’s superior linearity performance makes it an ideal solution for car mobile radios.The PowerSO-10RF plastic package is designed for high reliability, and is the first JEDEC-approved, high power SMD package from ST. It has been optimized for RF requirements and offers excellent RF performance and ease of assembly.Mounting recommendations are provided in application note AN1294, available on www.st.com.

  • Excellent thermal stability
  • Common source configuration
  • POUT =15 W with 14dB gain @ 500 MHz/12.5 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    5
    40
    3
    1
    480
    165 °C
    73
    PowerSO-10RF
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290040
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $8.92405
    1200+
    $8.86792
    2400+
    $8.7037
    4800+
    $8.5995
    9600+
    $8.5554