PDP SEO Portlet

PD55015-E

RF FET Transistor, 40 V, 5 A, 73 W, 480 MHz, 520 MHz, PowerSO-10RF

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: PD55015-E
Secondary Manufacturer Part#: PD55015-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PD55015-E is a N-channel RF Power Transistor designed for high gain, broad band applications. It operates at 12V in common source mode at frequencies of up to 1GHz. It boasts excellent gain, linearity and reliability thanks to ST's latest LDMOS technology mounted in the first true SMD plastic RF power package, the PowerSO-10RF. The superior linearity performance makes it an ideal solution for car mobile radios. It has been optimized for RF requirements and offers excellent RF performance and ease of assembly.

  • Excellent thermal stability
  • Common source configuration
  • Enhancement-mode lateral field-effect transistor

Technical Attributes

Find Similar Parts

Description Value
N Channel
5
40
3
1
480
165 °C
73
PowerSO-10RF
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:400  Mult:50  
USD $:
400+
$13.78481
800+
$13.69811
1600+
$13.44444
3200+
$13.2
6400+
$12.96429