PDP SEO Portlet

PD55008S-E

Transistor RF FET N-CH 40V 4A 500MHz 3-Pin PowerSO-10RF Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: PD55008S-E
Secondary Manufacturer Part#: PD55008S-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PD55008 is a common source N-Channel, enhancement-mode lateral Field-Effect RF power transistor. It is designed for high gain, broad band commercial and industrial applications. It operates at 12 V in common source mode at frequencies up to 1 GHz.PD55008 boasts the excellent gain, linearity and reliability of STs latest LDMOS technology mounted in the first true SMD plastic RF power package, PowerSO-10RF. PD55008 superior linearity performance makes it an ideal solution for car mobile radio.The PowerSO-10 plastic package, designed to offer high reliability, is the first ST JEDEC approved, high power SMD package. It has been specially optimized for RF needs and offers excellent RF performances and ease of assembly.Mounting recommendations are available in www.st.com/rf/ (look for application note AN1294)

  • Excellent thermal stability
  • Common source configuration
  • POUT = 8 W with 17dB gain @ 500MHz / 12.5V
  • New RF plastic package
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    4
    40
    3
    1
    480
    165 °C
    52.8
    PowerSO-10RF
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541210095
    Schedule B: 8541210080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:400  Mult:50  
    USD $:
    400+
    $8.90703
    800+
    $8.86204
    1600+
    $8.81706
    3200+
    $8.77208
    6400+
    $8.72709